TRANSFORMER, CURRENT, 60A/5A; Transformer Type: Current; Power, per Secondary Winding: 1.5VA; Secondary Current...
Checking distributor stock and pricing after the page loads.
| Input Current | 50A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |