
TE Connectivity PE301-150/5 technical specifications.
| Input Current | 150A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Primary Current | 150A |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5A |
| Termination | Screw |
| Test Voltage | 3kV |
| Turns Ratio | 150:5 |
| Weight | 0.22kg |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE301-150/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.