TE CONNECTIVITY / CROMPTON PE301-300/5 Current Transformer, 300:5, 300 A, 50 Hz, 60 Hz, Chassis
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Input Current | 300A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | Unknown |
| Turns Ratio | 300:5 |
| RoHS | Not Compliant |