Radar Pulsed Power RF Transistor20W, 2.7-3.1 GHz, 100 s Pulse, 10 Percent Duty
TE Connectivity PH2731-20M technical specifications.
| Package/Case | Metal |
| Max Power Dissipation | 70W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.