RF Amplifier 240W 2.7-2.9GHz Gain 7.5dB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PHA2729-240M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Frequency | 2.9GHz |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PHA2729-240M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.