TE Connectivity PKES150B1/4 technical specifications.
| Color | Black |
| Diameter | 44.9mm |
| ELV | Compliant |
| Height | 21.1mm |
| Material | Phenolic |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKES150B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.