Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 80; 0.025 in.; 0.11 in.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |