3-6609106-3,PS000SHX0=C1311,HAZMAT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PS000SHX0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS000SHX0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.