
Mains power connector with a 10A current rating and 250V AC voltage rating. Features a straight orientation, snap-in mounting, and Faston termination for three contacts. Designed for AC applications, this module-style connector operates between -10°C and 40°C and includes a fuse. It is RoHS compliant and lead-free.
TE Connectivity PS00XD000 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.74mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS00XD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
