
3-pole, 3-position male mains power connector with a 10A current rating and 250VAC voltage rating. Features snap-in mounting for panel thicknesses up to 2.9mm and Faston termination. Operating temperature range is -10°C to 40°C. This RoHS compliant module includes a fuse and is ELV compliant.
Sign in to ask questions about the TE Connectivity PS0S0DBX0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PS0S0DBX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 59.82mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DBX0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
