
3A, 250V AC mains power connector with a male gender and straight orientation. This shielded module features three contacts and poles, designed for snap-in mounting with a panel thickness of 2.9mm. It operates within a temperature range of -10°C to 40°C and includes a fuse, with a leakage current of 2uA. The connector is RoHS compliant and suitable for AC applications.
TE Connectivity PS0S0DH3B technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0DH3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
