
Mains power connector, male, straight orientation, featuring 10A current rating and 250V AC voltage rating. This module-style connector offers DPST throw configuration with 3 positions and 3 poles, utilizing quick connect termination. Designed for snap-in mounting with a panel thickness of 2.11mm, it operates within a temperature range of -10°C to 40°C and includes fuse functionality. The connector is RoHS compliant and lead-free.
TE Connectivity PS0S0SBX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 2 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P, Chameleon, Corcom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SBX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
