
3A, 250V AC/DC male mains power connector with a straight orientation and Faston termination. This shielded, snap-in module features 3 poles and 3 positions, designed for a 2.9mm panel thickness. It includes a fuse and operates within a temperature range of -10°C to 40°C, with a leakage current of 250uA. RoHS compliant.
TE Connectivity PS0S0SS3A technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Filter Type | STANDARD |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 2 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0S0SS3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
