3-position IEC mains filter module with a 6A current rating and 250V AC voltage rating. Features quick connect termination, panel snap-in mounting for up to 2.9mm panel thickness, and a straight orientation. Includes a fuse holder for 5 x 20mm fuses. Shielded design with lead-free and RoHS compliance. Operating temperature range from -10°C to 40°C.
TE Connectivity PS0SSDS6A technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 55.63mm |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SSDS6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.