
3A, 250V AC/DC male mains power connector with a straight orientation and snap-in mounting for panel thicknesses up to 2.9mm. Features a 3-pole, 3-position configuration with Faston termination and integrated fuse protection (5 x 20mm). Operates at 50/60Hz with a leakage current of 2uA, and is ELV and RoHS compliant. Rated for a maximum operating temperature of 40°C.
TE Connectivity PS0SSSH30 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 59.82mm |
| ELV | Compliant |
| Frequency | 833MHz |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SSSH30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.