
Mains power connector, male, 3-position, 3-pole, DPST throw configuration, rated for 10A and 250VAC/115VDC. Features snap-in mounting for panel thicknesses up to 2.11mm, straight orientation, and Faston termination. Operating temperature range from -10°C to 40°C, with integrated fuse. RoHS compliant.
TE Connectivity PS0SXD000 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.74mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Throw Configuration | DPST |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.