
Mains power connector for AC applications, featuring a straight, male, 3-position, 3-contact configuration with a 10A current rating and a maximum AC voltage rating of 250V. This module-style connector offers snap-in mounting for a 2.9mm panel thickness and utilizes Faston termination. It is lead-free, RoHS compliant, and ELV compliant, operating within a temperature range of -10°C to 40°C. The connector includes a fuse and is designed for DPST (Double Pole Single Throw) operation.
Sign in to ask questions about the TE Connectivity PS0SXDBX0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PS0SXDBX0 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXDBX0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.