
Mains power connector, module package, featuring 3 contacts and 1 port. Rated for 10A maximum current and 250V AC/DC voltage. Includes a 5 x 20mm fuse and offers shielded, straight orientation with Faston termination. Designed for snap-in mounting into panel thicknesses up to 2.9mm, operating between -10°C and 40°C. RoHS compliant and lead-free.
TE Connectivity PS0SXDSXA technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 55.63mm |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 58.67mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXDSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
