
MAINS POWER CONNECTOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PS0SXDSXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Height | 54.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 58.16mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 30.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS0SXDSXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
