TE Connectivity PS12-1W technical specifications.
| ELV | Non-Compliant |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PS12-1W to view detailed technical specifications.
No datasheet is available for this part.
