
TE Connectivity PT2L7LB2 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 750mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail, Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT2L7LB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.