
The PT2L7TD0 relay from TE Connectivity is a general purpose module with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 12A and a maximum voltage rating of 400V AC. The relay is RoHS compliant and has VDE approvals. It is available in a module package with a depth of 27.2mm and a height of 78.3mm.
TE Connectivity PT2L7TD0 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Power | 1W |
| Coil Resistance | 19.465kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail, Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT2L7TD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
