This general purpose relay from TE Connectivity features a 10A current rating and 400V AC voltage rating. It has a non-latching coil type and is rated for 62.5mA coil current and 192 ohms coil resistance. The relay is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
TE Connectivity PT3S7LB2 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 27mm |
| Height | 58mm |
| Length | 73.5mm |
| Load Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail, Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT3S7LB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.