TE Connectivity PT570-012 technical specifications.
| Coil Power | 800mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 22.5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Plug |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT570-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.