
This general purpose relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for 240V AC and 6A, with a 12V DC coil voltage. The relay has a non-latching coil type and is RoHS compliant. It is available in a module package with a screw termination and a 4PDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PT5L7LB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PT5L7LB2 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 62.5mA |
| Coil Power | 750mW |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 18ms |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT5L7LB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.