The PT5L7LC4 is a general purpose relay module from TE Connectivity with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum voltage rating of 240V AC and a maximum current rating of 6A. The relay module is mounted on a DIN rail and has a screw termination. It is compliant with RoHS regulations and has VDE approvals.
TE Connectivity PT5L7LC4 technical specifications.
| Approvals | VDE |
| Package/Case | Module |
| Coil Current | 30.8mA |
| Coil Power | 741mW |
| Coil Resistance | 777R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 27.2mm |
| Height | 78.3mm |
| Length | 77mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail, Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT5L7LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.