
TE Connectivity PT78603 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.