
TE Connectivity PT78604 technical specifications.
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | PCB, Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PT78604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.