Labels Thermal Transfer Printable Label Polyvinyl Fluoride White 12.7x12.7mm
Checking distributor stock and pricing after the page loads.
| Color | White |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| RoHS | Compliant |