
This white polyvinyl cable marker is compliant with ELV regulations and operates within a temperature range of -40°C to 107°C. It is available in quantities of 1000 per roll and features a width of 48.3mm and a wire/cable diameter of 36mm.
Sign in to ask questions about the TE Connectivity PVF190594WE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PVF190594WE1 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 151mm |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PVF |
| Width | 48.3mm |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PVF190594WE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
