
Labels and Industrial Warning Signs ACCEPTED Sold by Pack of 160
Checking distributor stock and pricing after the page loads.
| Color | Green, White |
| ELV | Compliant |
| Height | 2inch |
| Length | 2inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Series | QC |
| Shape | Rectangular |
| Width | 0.5inch |
| RoHS | Compliant |