
Labels and Industrial Warning Signs OUT OF CAL DON'T USE Sold by Pack of 160
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QC127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Axial |
| Color | Red, White |
| ESR (Equivalent Series Resistance) | 110mR |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 2inch |
| Material | Vinyl |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
