
DEUTSCH QC210N-L Connector Backshell, Sealing Ring, Quick Connect Electrical Connector, 180
TE Connectivity QC210N-L technical specifications.
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC210N-L to view detailed technical specifications.
No datasheet is available for this part.