TE Connectivity QC220-07 technical specifications.
| Material | Rubber, Silicone |
| Number of Contacts | 7 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | QC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC220-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.