
12 Way QC Series Wire Seal For Quick Connector Connectors IP68 Rated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QC220-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | Rubber, Silicone |
| Number of Contacts | 12 |
| Ratings | IP68 |
| Series | QC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC220-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
