The TE Connectivity QC24-1602X is a 2-contact cable mount receptacle with a current rating of 13A and a voltage rating of 1kV. It features a composite body material and copper alloy contacts with gold plating. The receptacle is rated for operation between -55°C and 175°C and is compliant with IP68 and RoHS standards.
TE Connectivity QC24-1602X technical specifications.
| Body Material | Composite |
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QC |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC24-1602X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.