Conn Quick Connect PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port
TE Connectivity QC24-1603X technical specifications.
| Current Rating | 13A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC24-1603X to view detailed technical specifications.
No datasheet is available for this part.