This 7-pin cable mount receptacle features a composite body and a current rating of 7A. It has a voltage rating of 1kV and is rated for operation between -55°C and 150°C. The receptacle is terminated with a crimp connection and has a gold contact plating. It is not RoHS compliant.
TE Connectivity QC24-2007X technical specifications.
| Body Material | Composite |
| Package/Case | 200 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | QC |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity QC24-2007X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
