Conn Quick Connect F 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
TE Connectivity QC24-2212X technical specifications.
| Body Material | Composite |
| Package/Case | 200 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QC |
| Shell Size | 2 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QC24-2212X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
