TE CONNECTIVITY QCC311BR CALIBRATION LABELS, SELF-LAM, VINYL, 25.4MM W
TE Connectivity QCC311BR technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 25.4mm |
| Length | 1inch |
| Material | Vinyl |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Compliant |
No datasheet is available for this part.