
Labels and Industrial Warning Signs ORANGE MINI COVERALL Sold by Pack of 144
Sign in to ask questions about the TE Connectivity QCC311OR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCC311OR technical specifications.
| Color | Orange |
| ELV | Not Applicable |
| Height | 25.4mm |
| Length | 1inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCC311OR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.