
The TE Connectivity QCC311YL cable tie is a yellow-colored, adhesive mount cable tie made from vinyl material. It is compliant with ELV regulations and is available in a sheet packaging format. The tie measures 1inch in length and 0.625inch in width, making it suitable for various cable management applications.
TE Connectivity QCC311YL technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Length | 1inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.625inch |
| RoHS | Compliant |
No datasheet is available for this part.