
Labels and Industrial Warning Signs YELLOW COVERALL 1/2" Sold by Pack of 200
TE Connectivity QCC351YL technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| ELV | Compliant |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Series | QC |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
