
This rectangular connector is made from vinyl material and features a white color. It is compliant with ELV regulations and has a length of 0.5inch and a width of 0.4inch. The connector is mounted using an adhesive method and is packaged in a sheet format.
Sign in to ask questions about the TE Connectivity QCE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCE10 technical specifications.
| Body Material | Vinyl |
| Color | White |
| ELV | Compliant |
| Length | 0.5inch |
| Material | Vinyl |
| Mount | Adhesive |
| Packaging | Sheet |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.