7-position circular cable assembly featuring 30AWG individual wire leads and a 0.025-inch pitch. This free-hanging assembly offers a plug connector and wire leads, with copper contacts plated in nickel and gold. Operating across a wide temperature range from -55°C to 200°C, it includes environmental protection and mating retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QCM007PC2DC006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCM007PC2DC006 technical specifications.
| Assembly Length | 6.525inch |
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM007PC2DC006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.