
7-position circular cable assembly cord set featuring a male plug connector on one end and wire leads on the other. This 0.3m assembly utilizes 30AWG individual wire with polymer insulation and copper contacts plated in nickel and gold. Operating across a wide temperature range of -55°C to 200°C, it offers mating retention and environmental protection.
Checking distributor stock and pricing after the page loads.
TE Connectivity QCM007PC2DCC30 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Gender | Male |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 85 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.