
TE Connectivity QCM007SC2DC003P technical specifications.
| Connector System | Wire-to-Panel |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Gender | Female |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shell Material | Aluminium |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM007SC2DC003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.