
Circular 7 Position Receptacle Cable Assembly featuring 30AWG individual wire leads, a 0.025-inch pitch, and a 1A current rating. This wire-to-panel connector system utilizes female copper contacts with gold plating over nickel, offering a maximum operating temperature of 200°C and a minimum of -55°C. The assembly is sealable, environmentally protected, and RoHS compliant, constructed with a polymer insulation and an aluminum shell.
Sign in to ask questions about the TE Connectivity QCM007SC2DC006P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCM007SC2DC006P technical specifications.
| Color | Multiple |
| Connector System | Wire-to-Panel |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM007SC2DC006P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
