19-position circular cable assembly featuring a wire-to-panel connector system. This specialized assembly utilizes 30AWG wire with a 0.025-inch pitch and crimp termination. Contacts are crafted from copper with nickel and gold plating for superior conductivity and durability. Rated IP67, this waterproof and dust-tight assembly operates across a wide temperature range of -55°C to 200°C, with panel, bulkhead, and front-side nut mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QCM019SC2DC003P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCM019SC2DC003P technical specifications.
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Nanonics |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM019SC2DC003P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.