
Circular receptacle cable assembly featuring 19 positions and 30AWG wire gauge. Offers a 19A current rating with nickel and gold contact plating on copper contacts. Constructed with an aluminum shell and polymer insulation, this assembly includes a factory-installed backshell and environmental protection. Operating temperature range spans from -55°C to 200°C, with a length of 163mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity QCM019SC2DC006F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity QCM019SC2DC006F technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 19A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | Yes (With) |
| Insulation Material | Polymer |
| Length | 163mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity QCM019SC2DC006F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.